ACC-9VCLIP-233M | |
---|---|
DigiKey Part Number | 4256-ACC-9VCLIP-233M-ND |
Manufacturer | |
Manufacturer Product Number | ACC-9VCLIP-233M |
Description | BATT CONN SNAP 9V 1 CELL 6" LEAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.07800 | ¥130.78 |
50 | ¥11.49040 | ¥574.52 |
100 | ¥10.82300 | ¥1,082.30 |
250 | ¥9.95128 | ¥2,487.82 |
500 | ¥9.33570 | ¥4,667.85 |
1,000 | ¥9.03079 | ¥9,030.79 |