NN AMC 1150 PC01 | |
---|---|
DigiKey Part Number | 1816-1016-ND |
Manufacturer | |
Manufacturer Product Number | NN AMC 1150 PC01 |
Description | SENSOR INFRARED 10MS I2C USB |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Neonode Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Infrared | |
Response Time | 10 ms | |
Output Type | I2C, USB | |
Termination Style | Card Edge/Solder Pad | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.38000 | ¥736.38 |
5 | ¥621.11600 | ¥3,105.58 |
10 | ¥577.25800 | ¥5,772.58 |
25 | ¥524.01160 | ¥13,100.29 |