SG1019NM-868 | |
---|---|
DigiKey Part Number | 730-1079-ND |
Manufacturer | |
Manufacturer Product Number | SG1019NM-868 |
Description | RF ANT 868MHZ WHIP STR N CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 868MHz Whip, Straight RF Antenna 867MHz ~ 869MHz 5dBi N Type Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 867MHz ~ 869MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 20.276" (515.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.67000 | ¥261.67 |
12 | ¥257.35333 | ¥3,088.24 |