D131AM-AMPS/PCS-S | |
---|---|
DigiKey Part Number | 730-1000-ND |
Manufacturer | |
Manufacturer Product Number | D131AM-AMPS/PCS-S |
Description | RF ANT 860MHZ/1.9GHZ WHIP TILT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 860MHz, 1.9GHz Whip, Tilt RF Antenna 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz 0dB SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 860MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.252" (108.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.94000 | ¥127.94 |
10 | ¥117.56700 | ¥1,175.67 |
50 | ¥112.69040 | ¥5,634.52 |
100 | ¥99.28890 | ¥9,928.89 |
250 | ¥94.41604 | ¥23,604.01 |
500 | ¥88.32468 | ¥44,162.34 |
1,000 | ¥81.01508 | ¥81,015.08 |