STDCSF6-8M | |
---|---|
DigiKey Part Number | 644-STDCSF6-8MTR-ND - Tape & Reel (TR) 644-STDCSF6-8MCT-ND - Cut Tape (CT) 644-STDCSF6-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSF6-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 200 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.12300 | ¥51.23 |
50 | ¥4.60900 | ¥230.45 |
100 | ¥4.09590 | ¥409.59 |
500 | ¥3.89144 | ¥1,945.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.27694 | ¥3,276.94 |
3,000 | ¥3.07216 | ¥9,216.48 |
5,000 | ¥2.96975 | ¥14,848.75 |
10,000 | ¥2.86734 | ¥28,673.40 |