STDCRA3-10M | |
---|---|
DigiKey Part Number | 644-STDCRA3-10MTR-ND - Tape & Reel (TR) 644-STDCRA3-10MCT-ND - Cut Tape (CT) 644-STDCRA3-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRA3-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 8pF 300 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.55500 | ¥35.55 |
50 | ¥3.32160 | ¥166.08 |
100 | ¥2.93500 | ¥293.50 |
500 | ¥2.78050 | ¥1,390.25 |
1,000 | ¥2.71950 | ¥2,719.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71950 | ¥8,158.50 |