STDCIX1-52M | |
---|---|
DigiKey Part Number | 644-STDCIX1-52MTR-ND - Tape & Reel (TR) 644-STDCIX1-52MCT-ND - Cut Tape (CT) 644-STDCIX1-52MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIX1-52M |
Description | CRYSTAL 52MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.06000 | ¥70.60 |
50 | ¥6.59580 | ¥329.79 |
100 | ¥5.82900 | ¥582.90 |
500 | ¥5.52240 | ¥2,761.20 |
1,000 | ¥4.60201 | ¥4,602.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44862 | ¥13,345.86 |
6,000 | ¥4.29521 | ¥25,771.26 |
15,000 | ¥4.14180 | ¥62,127.00 |