NSC5318E-49.58M | |
---|---|
DigiKey Part Number | 644-NSC5318E-49.58MTR-ND - Tape & Reel (TR) 644-NSC5318E-49.58MCT-ND - Cut Tape (CT) 644-NSC5318E-49.58MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5318E-49.58M |
Description | XTAL OSC TCXO 49.5800MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.58 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 49.58 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥14.76700 | ¥147.67 |
50 | ¥14.42480 | ¥721.24 |
100 | ¥12.36420 | ¥1,236.42 |
500 | ¥12.02072 | ¥6,010.36 |
1,000 | ¥10.13175 | ¥10,131.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.61658 | ¥28,849.74 |
6,000 | ¥9.27313 | ¥55,638.78 |