NSC5318C-40M | |
---|---|
DigiKey Part Number | 644-NSC5318C-40MTR-ND - Tape & Reel (TR) 644-NSC5318C-40MCT-ND - Cut Tape (CT) 644-NSC5318C-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5318C-40M |
Description | XTAL OSC TCXO 40.0000MHZ SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NSC5318C-40M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥15.15500 | ¥151.55 |
50 | ¥14.80060 | ¥740.03 |
100 | ¥12.68660 | ¥1,268.66 |
500 | ¥12.33424 | ¥6,167.12 |
1,000 | ¥10.39599 | ¥10,395.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.39600 | ¥20,792.00 |
4,000 | ¥9.86737 | ¥39,469.48 |
6,000 | ¥9.51496 | ¥57,089.76 |