END5875A-32M | |
---|---|
DigiKey Part Number | 644-END5875A-32MTR-ND - Tape & Reel (TR) 644-END5875A-32MCT-ND - Cut Tape (CT) 644-END5875A-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | END5875A-32M |
Description | XTAL OSC TCXO 32MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 32 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.46900 | ¥144.69 |
50 | ¥13.04760 | ¥652.38 |
100 | ¥12.48400 | ¥1,248.40 |
500 | ¥11.26990 | ¥5,634.95 |
1,000 | ¥10.78626 | ¥10,786.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.06402 | ¥30,192.06 |
6,000 | ¥9.63487 | ¥57,809.22 |
9,000 | ¥9.39289 | ¥84,536.01 |