CS06655-16M | |
---|---|
DigiKey Part Number | 644-CS06655-16MTR-ND - Tape & Reel (TR) 644-CS06655-16MCT-ND - Cut Tape (CT) 644-CS06655-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS06655-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Crystal 8pF 200 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.37700 | ¥53.77 |
50 | ¥5.02760 | ¥251.38 |
100 | ¥4.44310 | ¥444.31 |
500 | ¥4.20900 | ¥2,104.50 |
1,000 | ¥3.50747 | ¥3,507.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.39057 | ¥10,171.71 |
6,000 | ¥3.27365 | ¥19,641.90 |
15,000 | ¥3.15672 | ¥47,350.80 |