655-20

DigiKey Part Number
1949-655-20-ND
Manufacturer
Manufacturer Product Number
655-20
Description
GAIN HORN STD W/G 4.90-7.05GHZ W
Customer Reference
Detailed Description
5.975GHz Horn RF Antenna 4.9GHz ~ 7.05GHz 20dB Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L3 Narda-MITEQ
Series
Packaging
Box
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.975GHz
Frequency Range
4.9GHz ~ 7.05GHz
Antenna Type
Horn
Number of Bands
1
VSWR
1.15
Return Loss
-
Gain
20dB
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
11.730" (297.94mm)
Applications
-
Base Product Number