Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | mydpi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | X-Series | |
Applications | Barcoding | |
Color - Background | White | |
Length | 1.750" (44.45mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polypropylene (PP) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥269.01000 | ¥2,690.10 |