87121236 | |
---|---|
DigiKey Part Number | 2160-87121236-ND |
Manufacturer | |
Manufacturer Product Number | 87121236 |
Description | LARGE GROMMET KDT/ZE 16-17MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.630" ~ 0.669" (16.00mm ~ 17.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.630" ~ 0.669" (16.00mm ~ 17.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.85000 | ¥61.85 |
10 | ¥55.89100 | ¥558.91 |
30 | ¥52.79867 | ¥1,583.96 |
50 | ¥51.51160 | ¥2,575.58 |
100 | ¥48.93650 | ¥4,893.65 |
250 | ¥43.78532 | ¥10,946.33 |
500 | ¥41.20966 | ¥20,604.83 |
1,000 | ¥36.05849 | ¥36,058.49 |
2,500 | ¥34.25560 | ¥85,639.00 |