87121210 | |
---|---|
DigiKey Part Number | 2160-87121210-ND |
Manufacturer | |
Manufacturer Product Number | 87121210 |
Description | SMALL GROMMET KDT/ZE 3-4MM RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.118" ~ 0.157" (3.00mm ~ 4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.80000 | ¥43.80 |
10 | ¥39.74000 | ¥397.40 |
30 | ¥37.63933 | ¥1,129.18 |
50 | ¥36.76340 | ¥1,838.17 |
100 | ¥35.01320 | ¥3,501.32 |
250 | ¥30.63632 | ¥7,659.08 |
500 | ¥29.76108 | ¥14,880.54 |
1,000 | ¥25.38451 | ¥25,384.51 |
2,500 | ¥23.63385 | ¥59,084.62 |