PQU650-28 | |
---|---|
DigiKey Part Number | 811-PQU650-28-ND |
Manufacturer | |
Manufacturer Product Number | PQU650-28 |
Description | AC/DC CONVERTER 28V 650W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 23.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | |
Approval Agency | CB, CCC, cCSAus, CE, cTUVus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,780.54000 | ¥1,780.54 |
5 | ¥1,731.00400 | ¥8,655.02 |
10 | ¥1,673.93000 | ¥16,739.30 |
25 | ¥1,595.13560 | ¥39,878.39 |
50 | ¥1,574.42700 | ¥78,721.35 |