PQC250-48D | |
---|---|
DigiKey Part Number | 811-3451-ND |
Manufacturer | |
Manufacturer Product Number | PQC250-48D |
Description | AC/DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | |
Approval Agency | CB, CCC, cCSAus, CE, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥957.20241 | ¥51,688.93 |