XRCGE40M000FBAABR0 | |
---|---|
DigiKey Part Number | 490-XRCGE40M000FBAABR0TR-ND - Tape & Reel (TR) 490-XRCGE40M000FBAABR0CT-ND - Cut Tape (CT) 490-XRCGE40M000FBAABR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE40M000FBAABR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE40M000FBAABR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.12100 | ¥41.21 |
50 | ¥3.70600 | ¥185.30 |
100 | ¥3.29460 | ¥329.46 |
500 | ¥3.12974 | ¥1,564.87 |
1,000 | ¥2.63559 | ¥2,635.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47088 | ¥7,412.64 |
6,000 | ¥2.38851 | ¥14,331.06 |
15,000 | ¥2.30615 | ¥34,592.25 |