XRCGE26M000FBA1BR0 | |
---|---|
DigiKey Part Number | 490-XRCGE26M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE26M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE26M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE26M000FBA1BR0 |
Description | 2.0X1.6MM 26.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE26M000FBA1BR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.70200 | ¥37.02 |
50 | ¥3.33140 | ¥166.57 |
100 | ¥2.96120 | ¥296.12 |
500 | ¥2.81324 | ¥1,406.62 |
1,000 | ¥2.36894 | ¥2,368.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22092 | ¥6,662.76 |
6,000 | ¥2.14688 | ¥12,881.28 |
15,000 | ¥2.07285 | ¥31,092.75 |