XRCGB25M000F3G00R0

DigiKey Part Number
XRCGB25M000F3G00R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCGB25M000F3G00R0
Description
CRYSTAL 25.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000F3G00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.39780¥4,193.40
Manufacturers Standard Package