XRCGB24M305F3A12R0 | |
---|---|
DigiKey Part Number | 490-XRCGB24M305F3A12R0TR-ND - Tape & Reel (TR) 490-XRCGB24M305F3A12R0CT-ND - Cut Tape (CT) 490-XRCGB24M305F3A12R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M305F3A12R0 |
Description | 2.0X1.6MM 24.305MHZ CRYSTAL UNIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.305 MHz ±30ppm Crystal 7.5pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M305F3A12R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.305 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7.5pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.11800 | ¥21.18 |
50 | ¥1.90800 | ¥95.40 |
100 | ¥1.69610 | ¥169.61 |
500 | ¥1.61142 | ¥805.71 |
1,000 | ¥1.49320 | ¥1,493.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49314 | ¥4,479.42 |