SR927R | |
---|---|
DigiKey Part Number | 490-SR927R-ND |
Manufacturer | |
Manufacturer Product Number | SR927R |
Description | BATT SILVER OX 1.55V COIN 9.5MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.11" H (9.5mm x 2.7mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.02000 | ¥90.20 |
50 | ¥7.85520 | ¥392.76 |
100 | ¥7.59840 | ¥759.84 |