SR920 | |
---|---|
DigiKey Part Number | 490-SR920-ND |
Manufacturer | |
Manufacturer Product Number | SR920 |
Description | BATTERY SILVER OXIDE COIN 9.5MM |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Discharge Rate | - |