SR1130 | |
---|---|
DigiKey Part Number | 490-SR1130-ND |
Manufacturer | |
Manufacturer Product Number | SR1130 |
Description | BATT SILVER OX 1.55V COIN 7.9MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.12" H (11.6mm x 3.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.46200 | ¥94.62 |
50 | ¥8.23940 | ¥411.97 |
100 | ¥7.96990 | ¥796.99 |