RDER71H104K0K1H03B | |
---|---|
DigiKey Part Number | 490-8814-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H104K0K1H03B |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H104K0K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.55300 | ¥25.53 |
50 | ¥2.03120 | ¥101.56 |
100 | ¥1.67810 | ¥167.81 |
500 | ¥1.31062 | ¥655.31 |
1,000 | ¥1.11407 | ¥1,114.07 |
2,500 | ¥1.04856 | ¥2,621.40 |
5,000 | ¥0.98303 | ¥4,915.15 |