PRG21AR420MB1RA | |
---|---|
DigiKey Part Number | 490-12122-2-ND - Tape & Reel (TR) 490-12122-1-ND - Cut Tape (CT) 490-12122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21AR420MB1RA |
Description | PTC RESET FUSE 20V 54MA 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 54 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 54 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 590 mA | |
Resistance - 25°C (Typ) | 42 Ohms | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.67100 | ¥46.71 |
25 | ¥4.02600 | ¥100.65 |
50 | ¥3.88160 | ¥194.08 |
100 | ¥3.30610 | ¥330.61 |
500 | ¥2.87508 | ¥1,437.54 |
1,000 | ¥2.51565 | ¥2,515.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.40788 | ¥9,631.52 |
8,000 | ¥2.08443 | ¥16,675.44 |
12,000 | ¥2.06286 | ¥24,754.32 |
20,000 | ¥2.03411 | ¥40,682.20 |
28,000 | ¥1.97661 | ¥55,345.08 |