PRG18BB330MS1RB | |
---|---|
DigiKey Part Number | 490-12121-2-ND - Tape & Reel (TR) 490-12121-1-ND - Cut Tape (CT) 490-12121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB330MS1RB |
Description | PTC RESET FUSE 16V 36MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 36 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB330MS1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 36 mA | |
Current - Trip (It) | 91 mA | |
Current - Max | 600 mA | |
Resistance - 25°C (Typ) | 33 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.26600 | ¥106.65 |
50 | ¥4.11480 | ¥205.74 |
100 | ¥3.50480 | ¥350.48 |
500 | ¥3.04764 | ¥1,523.82 |
1,000 | ¥2.66663 | ¥2,666.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.55235 | ¥10,209.40 |
8,000 | ¥2.20950 | ¥17,676.00 |
12,000 | ¥2.18664 | ¥26,239.68 |
20,000 | ¥2.15616 | ¥43,123.20 |
28,000 | ¥2.09521 | ¥58,665.88 |