PRG18BB101MS1RB | |
---|---|
DigiKey Part Number | 490-14326-2-ND - Tape & Reel (TR) 490-14326-1-ND - Cut Tape (CT) 490-14326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB101MS1RB |
Description | PTC RESET FUSE 16V 21MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 21 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB101MS1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 21 mA | |
Current - Trip (It) | 45 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.42520 | ¥171.26 |
100 | ¥2.91780 | ¥291.78 |
500 | ¥2.53682 | ¥1,268.41 |
1,000 | ¥2.21977 | ¥2,219.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.12460 | ¥8,498.40 |
8,000 | ¥1.83920 | ¥14,713.60 |
12,000 | ¥1.82018 | ¥21,842.16 |
20,000 | ¥1.79481 | ¥35,896.20 |
28,000 | ¥1.74407 | ¥48,833.96 |