PRF18BG471QB5RB | |
---|---|
DigiKey Part Number | 490-6992-2-ND - Tape & Reel (TR) 490-6992-1-ND - Cut Tape (CT) 490-6992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BG471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BG471QB5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.37920 | ¥34.48 |
50 | ¥1.29380 | ¥64.69 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.91244 | ¥456.22 |
1,000 | ¥0.76392 | ¥763.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72150 | ¥2,886.00 |
8,000 | ¥0.63662 | ¥5,092.96 |
12,000 | ¥0.61540 | ¥7,384.80 |
20,000 | ¥0.60479 | ¥12,095.80 |
28,000 | ¥0.59418 | ¥16,637.04 |