PRF18BF471QB5RB | |
---|---|
DigiKey Part Number | 490-8503-2-ND - Tape & Reel (TR) 490-8503-1-ND - Cut Tape (CT) 490-8503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BF471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BF471QB5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.30700 | ¥65.35 |
100 | ¥1.11400 | ¥111.40 |
500 | ¥0.92144 | ¥460.72 |
1,000 | ¥0.77137 | ¥771.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71874 | ¥2,874.96 |
8,000 | ¥0.63419 | ¥5,073.52 |
12,000 | ¥0.61305 | ¥7,356.60 |
20,000 | ¥0.60248 | ¥12,049.60 |
28,000 | ¥0.59191 | ¥16,573.48 |