PRF18BE471QB5RB | |
---|---|
DigiKey Part Number | 490-8502-2-ND - Tape & Reel (TR) 490-8502-1-ND - Cut Tape (CT) 490-8502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BE471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BE471QB5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥1.03440 | ¥25.86 |
50 | ¥0.97200 | ¥48.60 |
100 | ¥0.82830 | ¥82.83 |
500 | ¥0.68500 | ¥342.50 |
1,000 | ¥0.57352 | ¥573.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51310 | ¥2,052.40 |