PRF18BC471RB5RB | |
---|---|
DigiKey Part Number | 490-PRF18BC471RB5RBTR-ND - Tape & Reel (TR) 490-PRF18BC471RB5RBCT-ND - Cut Tape (CT) 490-PRF18BC471RB5RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BC471RB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BC471RB5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.90800 | ¥39.08 |
25 | ¥3.36600 | ¥84.15 |
50 | ¥3.24440 | ¥162.22 |
100 | ¥2.76330 | ¥276.33 |
500 | ¥2.40308 | ¥1,201.54 |
1,000 | ¥2.10278 | ¥2,102.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.01262 | ¥8,050.48 |
8,000 | ¥1.74227 | ¥13,938.16 |
12,000 | ¥1.72425 | ¥20,691.00 |
20,000 | ¥1.70022 | ¥34,004.40 |
28,000 | ¥1.65216 | ¥46,260.48 |