PRF18BB471QB1RB | |
---|---|
DigiKey Part Number | 490-2463-2-ND - Tape & Reel (TR) 490-2463-1-ND - Cut Tape (CT) 490-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BB471QB1RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |