PRF18AS471QB5RB | |
---|---|
DigiKey Part Number | 490-12117-2-ND - Tape & Reel (TR) 490-12117-1-ND - Cut Tape (CT) 490-12117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18AS471QB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18AS471QB5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.64840 | ¥41.21 |
50 | ¥1.54660 | ¥77.33 |
100 | ¥1.31930 | ¥131.93 |
500 | ¥1.09088 | ¥545.44 |
1,000 | ¥0.91323 | ¥913.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86249 | ¥3,449.96 |
8,000 | ¥0.76102 | ¥6,088.16 |
12,000 | ¥0.73565 | ¥8,827.80 |
20,000 | ¥0.72297 | ¥14,459.40 |
28,000 | ¥0.71029 | ¥19,888.12 |