PKM22EPPH2002-B0 | |
---|---|
DigiKey Part Number | 490-7030-ND |
Manufacturer | |
Manufacturer Product Number | PKM22EPPH2002-B0 |
Description | BUZZER PIEZO 1.5V 22MM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 30V (Max) | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.74400 | ¥47.44 |
25 | ¥4.43440 | ¥110.86 |
50 | ¥4.20640 | ¥210.32 |
100 | ¥3.98370 | ¥398.37 |
250 | ¥3.73916 | ¥934.79 |
750 | ¥3.48844 | ¥2,616.33 |
1,500 | ¥3.28601 | ¥4,929.02 |
5,250 | ¥2.84240 | ¥14,922.60 |