PKGS-25SXAP1-R | |
---|---|
DigiKey Part Number | 490-12110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PKGS-25SXAP1-R |
Description | SENSOR SHOCK 50G PIEZO FILM |
Customer Reference | |
Detailed Description | Vibration, Piezo Film Shock Sensor 0 ~ 50G 0.350pC/G Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Vibration, Piezo Film | |
Sensing Range | 0 ~ 50G | |
Sensitivity | 0.350pC/G | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1208 (3020 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |