NXRT15XV103FA3A016 | |
---|---|
DigiKey Part Number | 490-18143-1-ND - Cut Tape (CT) 490-18143-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NXRT15XV103FA3A016 |
Description | THERMISTOR NTC 10KOHM 3936K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
EDA/CAD Models | NXRT15XV103FA3A016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3936K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3989K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥3.90800 | ¥97.70 |
50 | ¥3.76660 | ¥188.33 |
100 | ¥3.20920 | ¥320.92 |
500 | ¥2.79052 | ¥1,395.26 |
1,000 | ¥2.44168 | ¥2,441.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61424 | ¥4,035.60 |