NXRT15WB473FA3A016 | |
---|---|
DigiKey Part Number | 490-14492-1-ND - Cut Tape (CT) 490-14492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NXRT15WB473FA3A016 |
Description | THERMISTOR NTC 47KOHM 4050K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15WB473FA3A016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.32320 | ¥83.08 |
50 | ¥3.20520 | ¥160.26 |
100 | ¥2.73060 | ¥273.06 |
500 | ¥2.37444 | ¥1,187.22 |
1,000 | ¥2.07766 | ¥2,077.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.98861 | ¥4,971.52 |
5,000 | ¥1.84021 | ¥9,201.05 |
7,500 | ¥1.72150 | ¥12,911.25 |
12,500 | ¥1.70369 | ¥21,296.12 |
17,500 | ¥1.67994 | ¥29,398.95 |
25,000 | ¥1.63245 | ¥40,811.25 |