NXRT15WB473FA1B030 | |
---|---|
DigiKey Part Number | 490-14491-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15WB473FA1B030 |
Description | THERMISTOR NTC 47KOHM 4050K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15WB473FA1B030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.53840 | ¥63.46 |
50 | ¥2.44820 | ¥122.41 |
100 | ¥2.08530 | ¥208.53 |
500 | ¥1.81306 | ¥906.53 |
1,000 | ¥1.58638 | ¥1,586.38 |
5,000 | ¥1.40506 | ¥7,025.30 |