NXFT15XH103FEAB040 | |
---|---|
DigiKey Part Number | NXFT15XH103FEAB040-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XH103FEAB040 |
Description | THERMISTOR NTC 10KOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.76544 | ¥1,765.44 |