NFZ5BBW310LN10L | |
---|---|
DigiKey Part Number | 490-12180-2-ND - Tape & Reel (TR) 490-12180-1-ND - Cut Tape (CT) 490-12180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ5BBW310LN10L |
Description | FERRITE BEAD 31 OHM 2020 1LN |
Customer Reference | |
Detailed Description | 31 Ohms 1 Ferrite Bead 2020 (5050 Metric) 2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ5BBW310LN10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 1 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.64880 | ¥66.22 |
50 | ¥2.32940 | ¥116.47 |
100 | ¥2.08360 | ¥208.36 |
250 | ¥1.81416 | ¥453.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.64260 | ¥821.30 |