NFZ5BBW100LN10L | |
---|---|
DigiKey Part Number | 490-12168-2-ND - Tape & Reel (TR) 490-12168-1-ND - Cut Tape (CT) 490-12168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ5BBW100LN10L |
Description | FERRITE BEAD 10 OHM 2020 1LN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 3A 29mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ5BBW100LN10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 1 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 29mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.64260 | ¥821.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.60120 | ¥65.03 |
50 | ¥2.32080 | ¥116.04 |
100 | ¥2.06240 | ¥206.24 |
250 | ¥1.75296 | ¥438.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.65240 | ¥66.31 |
50 | ¥2.36680 | ¥118.34 |
100 | ¥2.10320 | ¥210.32 |
250 | ¥1.78764 | ¥446.91 |