NFZ32BW621HN10L | |
---|---|
DigiKey Part Number | 490-NFZ32BW621HN10LTR-ND - Tape & Reel (TR) 490-NFZ32BW621HN10LCT-ND - Cut Tape (CT) 490-NFZ32BW621HN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW621HN10L |
Description | FERRITE BEAD 620 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 620 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 250mA 3.24Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW621HN10L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 620 Ohms @ 1 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 3.24Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.43400 | ¥34.34 |
25 | ¥2.89720 | ¥72.43 |
50 | ¥2.54860 | ¥127.43 |
100 | ¥2.28000 | ¥228.00 |
250 | ¥1.98488 | ¥496.22 |
500 | ¥1.79716 | ¥898.58 |
1,000 | ¥1.52894 | ¥1,528.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.52890 | ¥3,057.80 |
4,000 | ¥1.47526 | ¥5,901.04 |
6,000 | ¥1.42162 | ¥8,529.72 |
10,000 | ¥1.35993 | ¥13,599.30 |
14,000 | ¥1.34115 | ¥18,776.10 |