NFM15HC435D0E3D | |
---|---|
DigiKey Part Number | 490-NFM15HC435D0E3DTR-ND - Tape & Reel (TR) 490-NFM15HC435D0E3DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFM15HC435D0E3D |
Description | 3 TERMINALS LOW ESL CHIP MULTILA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 4.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥1.81100 | ¥18.11 |
50 | ¥1.33300 | ¥66.65 |
100 | ¥1.08560 | ¥108.56 |
500 | ¥0.85710 | ¥428.55 |
1,000 | ¥0.72371 | ¥723.71 |
2,500 | ¥0.68561 | ¥1,714.03 |
5,000 | ¥0.64752 | ¥3,237.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60944 | ¥6,094.40 |
20,000 | ¥0.59039 | ¥11,807.80 |
30,000 | ¥0.57134 | ¥17,140.20 |
50,000 | ¥0.53326 | ¥26,663.00 |
100,000 | ¥0.49517 | ¥49,517.00 |