NCU15WF104F60RC | |
---|---|
DigiKey Part Number | 490-NCU15WF104F60RCTR-ND - Tape & Reel (TR) 490-NCU15WF104F60RCCT-ND - Cut Tape (CT) 490-NCU15WF104F60RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WF104F60RC |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WF104F60RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.65600 | ¥3.28 |
10 | ¥0.56600 | ¥5.66 |
25 | ¥0.49600 | ¥12.40 |
50 | ¥0.46460 | ¥23.23 |
100 | ¥0.39570 | ¥39.57 |
500 | ¥0.32724 | ¥163.62 |
1,000 | ¥0.27396 | ¥273.96 |
5,000 | ¥0.24354 | ¥1,217.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22070 | ¥2,207.00 |
20,000 | ¥0.21690 | ¥4,338.00 |
30,000 | ¥0.21309 | ¥6,392.70 |