NCP21XW223J03RA | |
---|---|
DigiKey Part Number | 490-2459-2-ND - Tape & Reel (TR) 490-2459-1-ND - Cut Tape (CT) 490-2459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP21XW223J03RA |
Description | THERMISTOR NTC 22KOHM 3950K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.34600 | ¥13.46 |
25 | ¥1.18560 | ¥29.64 |
50 | ¥1.11160 | ¥55.58 |
100 | ¥0.94740 | ¥94.74 |
500 | ¥0.78352 | ¥391.76 |
1,000 | ¥0.65602 | ¥656.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61955 | ¥2,478.20 |
8,000 | ¥0.54667 | ¥4,373.36 |
12,000 | ¥0.52845 | ¥6,341.40 |
20,000 | ¥0.51933 | ¥10,386.60 |
28,000 | ¥0.51022 | ¥14,286.16 |