NCP21XW222J03RA | |
---|---|
DigiKey Part Number | 490-2458-2-ND - Tape & Reel (TR) 490-2458-1-ND - Cut Tape (CT) 490-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP21XW222J03RA |
Description | THERM NTC 2.2KOHM 3950K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.35500 | ¥13.55 |
25 | ¥1.18880 | ¥29.72 |
50 | ¥1.11480 | ¥55.74 |
100 | ¥0.94980 | ¥94.98 |
500 | ¥0.78532 | ¥392.66 |
1,000 | ¥0.65750 | ¥657.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62099 | ¥2,483.96 |
8,000 | ¥0.54793 | ¥4,383.44 |
12,000 | ¥0.52967 | ¥6,356.04 |
20,000 | ¥0.52054 | ¥10,410.80 |
28,000 | ¥0.51141 | ¥14,319.48 |