NCP21XM221J03RA | |
---|---|
DigiKey Part Number | 490-2452-2-ND - Tape & Reel (TR) 490-2452-1-ND - Cut Tape (CT) 490-2452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP21XM221J03RA |
Description | THERMISTOR NTC 220OHM 3500K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 220 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.12960 | ¥28.24 |
50 | ¥1.06060 | ¥53.03 |
100 | ¥0.90390 | ¥90.39 |
500 | ¥0.74722 | ¥373.61 |
1,000 | ¥0.62556 | ¥625.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.59080 | ¥2,363.20 |
8,000 | ¥0.52130 | ¥4,170.40 |
12,000 | ¥0.50392 | ¥6,047.04 |
20,000 | ¥0.49523 | ¥9,904.60 |
28,000 | ¥0.48655 | ¥13,623.40 |