NCP15XV103E03RC | |
---|---|
DigiKey Part Number | 490-17915-2-ND - Tape & Reel (TR) 490-17915-1-ND - Cut Tape (CT) 490-17915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XV103E03RC |
Description | THERMISTOR NTC 10KOHM 3900K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XV103E03RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3900K | |
B25/75 | - | |
B25/85 | 3934K | |
B25/100 | 3944K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.89640 | ¥22.41 |
50 | ¥0.84060 | ¥42.03 |
100 | ¥0.71670 | ¥71.67 |
500 | ¥0.59272 | ¥296.36 |
1,000 | ¥0.49618 | ¥496.18 |
5,000 | ¥0.44105 | ¥2,205.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30786 | ¥3,078.60 |