NCP15XM221J03RC | |
---|---|
DigiKey Part Number | 490-2415-2-ND - Tape & Reel (TR) 490-2415-1-ND - Cut Tape (CT) 490-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XM221J03RC |
Description | THERMISTOR NTC 220OHM 3500K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XM221J03RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.85720 | ¥21.43 |
50 | ¥0.80300 | ¥40.15 |
100 | ¥0.68470 | ¥68.47 |
500 | ¥0.56648 | ¥283.24 |
1,000 | ¥0.47428 | ¥474.28 |
5,000 | ¥0.42159 | ¥2,107.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38206 | ¥3,820.60 |
20,000 | ¥0.37548 | ¥7,509.60 |
30,000 | ¥0.36889 | ¥11,066.70 |